TDK B82442A1154J000 technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 1.76R |
| Depth | 5.3mm |
| Inductance | 150uH |
| Length | 5.9mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 1.76R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8MHz |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1154J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.