TDK B82442A1155J000 technical specifications.
| Current | 70mA |
| Current Rating | 70mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442A |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.