
Surface mount wirewound inductor with 1.5 mH inductance and 10% tolerance. Features a 70 mA DC current rating, 16 ohm DC resistance, and a 2220 (5650 metric) case size. Designed for high-frequency applications with a Q factor of 30 at 252 kHz. Ferrite core, unshielded construction, and tape and reel packaging for automated assembly.
TDK B82442A1155K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 16R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 0.221inch |
| Max DC Current | 70mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.4MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
