Inductor General Purpose Chip Drum Core 180uH 10% 796KHz 20Q-Factor Ferrite 0.19A 2.24Ohm DCR 2220 Automotive T/R
TDK B82442A1184K000 technical specifications.
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82442A |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1184K000 to view detailed technical specifications.
No datasheet is available for this part.