
General purpose, unshielded wirewound fixed inductor with 220µH inductance and 10% tolerance. Features a 2220 (5750 metric) surface mount case code, ferrite core, and a maximum DC current rating of 170mA. DC resistance is a maximum of 2.72 Ohms. Operating temperature range extends up to 150°C.
TDK B82442A1224K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.72R |
| Depth | 5.3mm |
| Height | 0.197inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.9MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
