Surface mount wirewound fixed inductor with 2.2mH inductance and 5% tolerance. Features a 55mA DC current rating, 28 ohm DC resistance, and ferrite core. Designed for high frequency applications with a test frequency of 252kHz and self-resonant frequency of 1.2MHz. Packaged in tape and reel, this component is rated AEC-Q200 and housed in a 2220 [5650 Metric] case.
TDK B82442A1225J technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 28R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Length | 0.221inch |
| Max DC Current | 55mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.2MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1225J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.