TDK B82442A1225K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Max DC Current | 55mA |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | SIMID |
| Test Frequency | 252kHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1225K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.