TDK B82442A1272K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Series | B82442A |
| Test Frequency | 7.96MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1272K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.