Surface mount fixed inductor with 33µH inductance and 10% tolerance. Features a 400mA current rating, 500mΩ DC resistance, and ferrite core. Operating temperature range from -55°C to 150°C, with AEC-Q200 qualification. Packaged in a 2220 (5650 metric) case, ideal for demanding applications.
TDK B82442A1333K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 500mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 10.5MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
