General purpose wirewound chip inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 340mA DC current rating, and 680mΩ DCR. This SMD/SMT component is housed in a 2220 (5650 metric) case, offering a Q factor of 10 at 2.52MHz and a self-resonant frequency of 8.5MHz. Maximum operating temperature is 150°C.
TDK B82442A1473K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 340mA |
| DC Resistance (DCR) | 680mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 8.5MHz |
| Series | B82442A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
