General purpose shielded chip inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 120mA DC current rating, and 5.6Ω DCR. Operating temperature up to 150°C. Packaged in a 2220 (5650 metric) case, supplied on tape and reel.
TDK B82442A1474K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.