TDK B82442A1682K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 810mA |
| DC Resistance (DCR) | 120mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 5.9mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | SIMID |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.