Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for high-frequency applications. This wirewound component utilizes a ferrite core and offers a maximum DC current rating of 290mA with a DC resistance of 960mΩ. Packaged in a 2220 (5650 Metric) case, it operates within a temperature range up to 150°C and is AEC-Q200 qualified. The inductor is supplied on tape and reel, suitable for automated assembly processes.
TDK B82442A1683K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 960mR |
| Depth | 5.3mm |
| Height | 2.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.221inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.