Wirewound fixed inductor with 100µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 350mA rated current, and 1.28Ω DCR. Operates up to 150°C with a Q factor of 20 at 796kHz. Packaged in a 2220 (5650 metric) SMD/SMT case, supplied on tape and reel.
TDK B82442H1104K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.28R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 350mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | B82442H |
| Series Resistance | 1.28R |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.