
Inductor RF Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.35A 1.28Ohm DCR 2220 Automotive T/R
TDK B82442H1104K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Max DC Current | 350mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1104K000 to view detailed technical specifications.
No datasheet is available for this part.
