
2.2µH fixed inductor with 10% tolerance, designed for demanding applications. Features a 1.8A current rating and low 48mΩ DC resistance. This ferrite core inductor is housed in a 2220 (5650) SMD/SMT package, operating up to 150°C. Ideal for general purpose use, it offers a Q factor of 10 at 7.96MHz and a self-resonant frequency of 42MHz.
TDK B82442H1222K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 48mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | B82442H |
| Series Resistance | 48mR |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.