22µH fixed inductor featuring a 670mA current rating and 350mΩ DC resistance. This wirewound inductor utilizes a ferrite core and is housed in a 2220 (5650 metric) SMD/SMT package. It offers a 10% inductance tolerance and operates up to 150°C, with a self-resonant frequency of 13MHz. The component is RoHS compliant and supplied on tape and reel.
TDK B82442H1223K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 670mA |
| DC Current | 670mA |
| DC Resistance (DCR) | 350mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | B82442H |
| Series Resistance | 350mR |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.01545oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.