This TDK B82442H1334J050 is a general purpose inductor with a nominal inductance of 330uH and a minimum quality factor of 20. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.2A and has a DC resistance of 3.92 ohms. It is available in a 2220 package with dimensions of 5.6mm x 5mm x 5mm.
TDK B82442H1334J050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 5 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.92 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.2 |
| Manufacturer Series | B82442H |
| Quality Factor-Min (at L-nom) | 20 |
| Series | B82442H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82442H1334J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.