
Fixed inductor with 330µH inductance and 10% tolerance. Features a 200mA DC current rating, 3.92Ω DC resistance, and operates up to 150°C. This SMD component utilizes a ferrite core and is packaged in a 2220 case size. Self-resonant frequency is 3.2MHz at a test frequency of 796kHz.
TDK B82442H1334K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.92R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.2MHz |
| Series | B82442H |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
