High current, wirewound, surface mount fixed inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, 55mA DC current rating, and 48 Ohms DC resistance. Operates within a -55°C to 150°C temperature range and is AEC-Q200 qualified. Packaged in a 2220 case size on tape and reel.
TDK B82442H1335K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 48R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 0.221inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | B82442H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.