Fixed inductor with 4.7µH inductance and 10% tolerance. Features a 1.35A current rating, 88mΩ DC resistance, and ferrite core. This unshielded, SMD/SMT component is housed in a 2220 package, measuring 5.3mm depth, 5mm height, and 5.6mm width. Operating up to 150°C, it is AEC-Q200 qualified and supplied on tape and reel.
TDK B82442H1472K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Current | 1.35A |
| DC Resistance (DCR) | 88mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 1.35A |
| Self Resonant Frequency | 29MHz |
| Series | B82442H |
| Series Resistance | 88mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.