TDK B82442H1474K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.6MHz |
| Series | B82442H |
| Series Resistance | 5.6R |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.