TDK's B82442H1475K050 is a general purpose inductor with a nominal inductance of 4700uH and a DC resistance of 62.4mOhm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The inductor is available in a 2220 package and is RoHS compliant.
TDK B82442H1475K050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 62.4 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.9 |
| Manufacturer Series | B82442H |
| Quality Factor-Min (at L-nom) | 30 |
| Series | B82442H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82442H1475K050 to view detailed technical specifications.
No datasheet is available for this part.