Surface mount wirewound inductor with 6.8µH inductance and 10% tolerance. Features a 2220 (5650 metric) SMD/SMT case code, ferrite core, and a 1.13A current rating. Offers 120mΩ DC resistance and a Q factor of 10 at 7.96MHz. Rated AEC-Q200 and designed for tape and reel packaging.
TDK B82442H1682K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.13A |
| DC Current | 1.13A |
| DC Resistance (DCR) | 120mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 0.221inch |
| Max DC Current | 1.13A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 24MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.015309oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.