TDK B82442H1824K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 10.4R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 820uH |
| Length | 0.221inch |
| Max DC Current | 130mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 2MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442H1824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.