TDK B82442T1335K050 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| Height | 5mm |
| Inductance | 3300uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | B82442T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1335K050 to view detailed technical specifications.
No datasheet is available for this part.