This is a general purpose inductor with a nominal inductance of 3900uH and a DC resistance of 43.5mOhm. It has a maximum rated current of 74mA and is suitable for high current applications. The inductor is unshielded and has a self resonance frequency of 0.9MHz. It is available in a 2220 package and has a tolerance of 5%. The operating temperature range is from -55 to 150 degrees Celsius.
TDK B82442T1395J050 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 5 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 43.5 |
| Rated Current-Max | 0.074 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.9 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1395J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.