TDK B82442T1473K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.519 |
| Rated Current-Max | 0.7 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1473K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.