Inductor General Purpose Chip Molded Wirewound 4700uH 10% 252KHz 30Q-Factor Ferrite 0.073A 48.6Ohm DCR 2220 Automotive T/R
TDK B82442T1475K000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 10 |
| Package Width | 5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 48.6 |
| Rated Current-Max | 0.073 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.8 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82442T1475K000 to view detailed technical specifications.
No datasheet is available for this part.