TDK B82442X0001 technical specifications.
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 2220-A, 2220-H |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442X0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
