TDK B82442X002 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 2220-T |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442X002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.