TDK B82450A7004A000 technical specifications.
| Package/Case | Molded |
| Frequency | 125kHz |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B82450A |
| Weight | 320mg |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82450A7004A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.