TDK B82450A7204E000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 3 |
| Package Width | 2.7 |
| Package Height | 2.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82450A7204E000 to view detailed technical specifications.
No datasheet is available for this part.