TDK B82462A2102M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 5.1A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Series | B82462A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A2102M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.