
Inductor Power Wirewound 33uH 10% 100KHz Ferrite 0.6A 0.47Ohm DCR Automotive T/R
TDK B82462A2333K000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Max DC Current | 810mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A2333K000 to view detailed technical specifications.
No datasheet is available for this part.