TDK B82462A4102M technical specifications.
| Core Material | Ferrite |
| DC Current | 3A |
| DC Resistance (DCR) | 24mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | B82462-A4 |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.