Surface mount power inductor with 1mH inductance and 10% tolerance, designed for automotive applications. Features a ferrite core, 110mA DC current rating, and 13 Ohm DC resistance. Operates across a wide temperature range from -55°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
TDK B82462A4105K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 13R |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Length | 6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 2.8MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4105K000 to view detailed technical specifications.
No datasheet is available for this part.