TDK B82462A4152M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.6A |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 4.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | B82462A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4152M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
