TDK B82462A4223K technical specifications.
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 260mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| Saturation Current | 1.28A |
| Self Resonant Frequency | 21MHz |
| Series | B82462-A4 |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
