TDK B82462A4224K technical specifications.
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 2.72R |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 220uH |
| Length | 6mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 6MHz |
| Series | B82462-A4 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.