This ferrite chip inductor from TDK features a nonstandard package and surface mount design. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The inductor is rated for a saturation current of 1.04A and has a DC resistance of 420mR. It is compliant with AEC-Q200 and RoHS standards.
TDK B82462A4333K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 420mR |
| Inductance | 33uH |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 0.42R |
| RoHS Compliant | Yes |
| Saturation Current | 1.04A |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4333K000 to view detailed technical specifications.
No datasheet is available for this part.