
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 200mA (DC/RMS) with a saturation current of 340mA. It exhibits a DC resistance of 3.9 Ohms and a test frequency of 100kHz. The inductor operates up to 150°C and is supplied on tape and reel.
TDK B82462A4334K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 5MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4334K000 to view detailed technical specifications.
No datasheet is available for this part.
