TDK B82462A4474K000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 6mm |
| Inductance | 470uH |
| Length | 6.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.