
Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance, designed for automotive applications. This ferrite core inductor offers a 1.4A current rating and a low 100mΩ DC resistance. Operating across a wide temperature range of -55°C to 155°C, it boasts a saturation current of 2.3A and a self-resonant frequency of 40MHz. Packaged in tape and reel for automated assembly.
TDK B82462A4682M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 100mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 40MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4682M000 to view detailed technical specifications.
No datasheet is available for this part.