
Surface mount power wirewound inductor with 680µH inductance and 10% tolerance, designed for automotive applications. Features a ferrite core, 140mA DC current rating, and 8Ω DC resistance. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly.
TDK B82462A4684K000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 140mA |
| DC Resistance (DCR) | 8R |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 6mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 3.2MHz |
| Series | B82462-A4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007055oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462A4684K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.