TDK B82462G2104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 410mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G2104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.