Surface mount fixed inductor with 3.3µH inductance and 2A current rating. Features a ferrite core, 40mΩ DC resistance, and 2.05A saturation current. Designed for automotive applications with AEC-Q200 qualification. Shielded construction with a nonstandard package measuring 6.3mm x 6.3mm x 2.5mm.
TDK B82462G2332M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 6.3mm |
| Height | 0.118inch |
| Height - Seated (Max) | 0.098inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max DC Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 100kHz |
| Series | B82462G2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.5g |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G2332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.