TDK B82462G2473M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 620mA |
| DC Resistance (DCR) | 420mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max DC Current | 620mA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 560mA |
| Self Resonant Frequency | 100kHz |
| Series | B82462G2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.5g |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G2473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.