TDK B82462G2821M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.25A |
| DC Resistance (DCR) | 17mR |
| Height | 0.118inch |
| Inductance | 820nH |
| Length | 0.248inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 100kHz |
| Series | B82462G2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G2821M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.