General purpose, fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core and 1.5A RMS current rating, with a saturation current of 1.3A. Designed for surface mount applications and supplied on tape and reel. RoHS compliant.
TDK B82462G4103M000 technical specifications.
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| RoHS | Compliant |
Download the complete datasheet for TDK B82462G4103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.